ProLabs EX-SFP-GE80KCW1430-C
| Manufacturer | |
| MPN | EX-SFP-GE80KCW1430-C |
| LCSC Part # | C20323712 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs EX-SFP-GE80KCW1430-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Juniper Networks EX-SFP-GE80KCW1430 compatible SFP module delivers 1000Base-CWDM bandwidth up to 70km over SMF using LC connectors at a 1430nm wavelength. The module is guaranteed to be fully compatible with the Juniper Networks equivalent. This easy-to-install, hot-swappable module is programmed with a unique serial number and has been tested with data traffic and applications to ensure it initializes and performs the same functions. It is built to meet or exceed Juniper Networks specifications and MSA standards for seamless network integration. The module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applications
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 322.1798 | $ 322.18 |
| 200+ | $ 128.5528 | $ 25710.56 |
| 500+ | $ 124.2563 | $ 62128.15 |
| 1,000+ | $ 122.1341 | $ 122134.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Juniper Networks EX-SFP-GE80KCW1430 compatible SFP module delivers 1000Base-CWDM bandwidth up to 70km over SMF using LC connectors at a 1430nm wavelength. The module is guaranteed to be fully compatible with the Juniper Networks equivalent. This easy-to-install, hot-swappable module is programmed with a unique serial number and has been tested with data traffic and applications to ensure it initializes and performs the same functions. It is built to meet or exceed Juniper Networks specifications and MSA standards for seamless network integration. The module is compliant with the Trade Agreements Act (TAA). ProLabs modules are RoHS compliant and lead-free.
Applications
- CWDM-based Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

