ProLabs B-730-0005-025-C
| Manufacturer | |
| MPN | B-730-0005-025-C |
| LCSC Part # | C20319642 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs B-730-0005-025-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Ciena B-730-0005-025 compatible SFP transceiver delivers 1000Base-DWDM throughput, transmitting up to 80km over SMF via LC connector at a wavelength of 1557.36nm. The product is guaranteed 100% compatible with the equivalent Ciena transceiver. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs the same functions. DOM support is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 586.603 | $ 586.60 |
| 200+ | $ 550.9371 | $ 110187.42 |
| 500+ | $ 532.5266 | $ 266263.30 |
| 1,000+ | $ 523.4296 | $ 523429.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Ciena B-730-0005-025 compatible SFP transceiver delivers 1000Base-DWDM throughput, transmitting up to 80km over SMF via LC connector at a wavelength of 1557.36nm. The product is guaranteed 100% compatible with the equivalent Ciena transceiver. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested with data traffic and applications to ensure it initializes and performs the same functions. DOM support is also present, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- Gigabit Ethernet over DWDM
- 1x Fibre Channel
- Access, Metro, and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

