ProLabs AA1403010D-BX-C
| Manufacturer | |
| MPN | AA1403010D-BX-C |
| LCSC Part # | C20319216 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs AA1403010D-BX-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Avaya/Nortel AA1403010D-BX compatible XFP transceiver delivers 10GBase-BX throughput up to 10km over SMF via LC connector using 1330nm Tx/1270nm Rx wavelengths. The transceiver is guaranteed 100% compatible with the equivalent Avaya/Nortel transceiver. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also available, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 478.6683 | $ 478.67 |
| 200+ | $ 190.9914 | $ 38198.28 |
| 500+ | $ 184.6091 | $ 92304.55 |
| 1,000+ | $ 181.4567 | $ 181456.70 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Avaya/Nortel AA1403010D-BX compatible XFP transceiver delivers 10GBase-BX throughput up to 10km over SMF via LC connector using 1330nm Tx/1270nm Rx wavelengths. The transceiver is guaranteed 100% compatible with the equivalent Avaya/Nortel transceiver. This easy-to-install, hot-pluggable transceiver is programmed and uniquely serialized, tested with data traffic and applications to ensure consistent initialization and performance. DOM support is also available, allowing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS compliant and lead-free.
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

