ProLabs 81.71T-SPC51IR2-R6-C
| Manufacturer | |
| MPN | 81.71T-SPC51IR2-R6-C |
| LCSC Part # | C20319161 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs 81.71T-SPC51IR2-R6-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Coriant 81.71T-SPC51IR2-R6 compatible SFP+ optical module delivers 10GBase-CWDM throughput up to 40km over SMF using an LC connector at a 1510nm wavelength. It guarantees 100% compatibility with equivalent Coriant optical modules. This easy-to-install, hot-pluggable optical module is pre-programmed with a unique serial number and has been tested for data traffic and application performance to ensure identical initialization and operation. DOM support is also included, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA).
Applications
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2281.2284 | $ 2281.23 |
| 200+ | $ 2142.5295 | $ 428505.90 |
| 500+ | $ 2070.9338 | $ 1035466.90 |
| 1,000+ | $ 2035.5571 | $ 2035557.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Coriant 81.71T-SPC51IR2-R6 compatible SFP+ optical module delivers 10GBase-CWDM throughput up to 40km over SMF using an LC connector at a 1510nm wavelength. It guarantees 100% compatibility with equivalent Coriant optical modules. This easy-to-install, hot-pluggable optical module is pre-programmed with a unique serial number and has been tested for data traffic and application performance to ensure identical initialization and operation. DOM support is also included, allowing access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA).
Applications
- Gigabit Ethernet over 10x CWDM
- 8x/10x Fibre Channel
- Access, Metro and Enterprise
- Mobile Fronthaul CPRI/OBSAI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

