LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ProLabs 472949A.101-C product image
Images for reference only

ProLabs 472949A.101-C

Manufacturer
MPN
472949A.101-C
LCSC Part #
C20319042
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs 472949A.101-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 469.4622$ 469.46
200+$ 187.3191$ 37463.82
500+$ 181.0601$ 90530.05
1,000+$ 177.9661$ 177966.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This Alcatel-Lucent Nokia 472949A.101 compatible SFP+ optical module delivers 10GBase-LR throughput over SMF using an LC connector at a 1310nm wavelength, with a transmission distance of up to 10km. The module is guaranteed to be 100% compatible with equivalent Alcatel-Lucent Nokia optical modules. This easy-to-install, hot-pluggable module has been programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. DOM functionality is also integrated, providing access to real-time operating parameters. This module complies with the Trade Agreements Act (TAA). Confident in our product quality, ProLabs optical modules are RoHS-compliant and lead-free.

Applications

AI Translation
  • 10GBase-LR Ethernet
  • 8x/10x Fibre Channel
  • Access, data center, and enterprise
  • Mobile fronthaul CPRI/OBSAI