ProLabs 45W1218-C
| Manufacturer | |
| MPN | 45W1218-C |
| LCSC Part # | C20319031 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs 45W1218-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This 8-pack IBM 45W1218-compatible SFP+ optical transceiver module delivers 8GBase-LW Fibre Channel throughput at distances up to 10km over single-mode fiber (SMF) using a 1310nm wavelength via LC connectors. Each module is guaranteed to be 100% compatible with the equivalent IBM 45W1218 optical transceiver. These easy-to-install, hot-swappable transceivers are programmed, uniquely serialized, and subjected to data traffic and application testing to ensure consistent initialization and performance. The product meets or exceeds IBM specifications and complies with MSA (Multi-Source Agreement) standards for seamless network integration. This optical transceiver module is Trade Agreements Act (TAA) compliant. ProLabs optical transceivers are RoHS compliant and lead-free.
Applications
- Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1595.5571 | $ 1595.56 |
| 200+ | $ 1498.5476 | $ 299709.52 |
| 500+ | $ 1448.4706 | $ 724235.30 |
| 1,000+ | $ 1423.7268 | $ 1423726.80 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This 8-pack IBM 45W1218-compatible SFP+ optical transceiver module delivers 8GBase-LW Fibre Channel throughput at distances up to 10km over single-mode fiber (SMF) using a 1310nm wavelength via LC connectors. Each module is guaranteed to be 100% compatible with the equivalent IBM 45W1218 optical transceiver. These easy-to-install, hot-swappable transceivers are programmed, uniquely serialized, and subjected to data traffic and application testing to ensure consistent initialization and performance. The product meets or exceeds IBM specifications and complies with MSA (Multi-Source Agreement) standards for seamless network integration. This optical transceiver module is Trade Agreements Act (TAA) compliant. ProLabs optical transceivers are RoHS compliant and lead-free.
Applications
- Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

