ProLabs 3FE25775AA-C
| Manufacturer | |
| MPN | 3FE25775AA-C |
| LCSC Part # | C20318192 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs 3FE25775AA-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Alcatel-Lucent Nokia 3FE25775AA compatible SFP transceiver delivers 1000Base-EX throughput, transmitting over single-mode fiber (SMF) via LC connectors at a 1310nm wavelength with a reach of up to 40km. The transceiver is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia transceiver. This easy-to-install, hot-swappable transceiver is pre-programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also integrated, providing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 1000Base-EX Ethernet
- 1x Fibre Channel
- Access and Enterprise
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 171.8303 | $ 171.83 |
| 200+ | $ 68.5618 | $ 13712.36 |
| 500+ | $ 66.2706 | $ 33135.30 |
| 1,000+ | $ 65.1392 | $ 65139.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This Alcatel-Lucent Nokia 3FE25775AA compatible SFP transceiver delivers 1000Base-EX throughput, transmitting over single-mode fiber (SMF) via LC connectors at a 1310nm wavelength with a reach of up to 40km. The transceiver is guaranteed to be 100% compatible with the equivalent Alcatel-Lucent Nokia transceiver. This easy-to-install, hot-swappable transceiver is pre-programmed with a unique serial number and has been tested with data traffic and applications to ensure consistent initialization and performance. Digital Optical Monitoring (DOM) functionality is also integrated, providing access to real-time operating parameters. This transceiver is compliant with the Trade Agreements Act (TAA). ProLabs transceivers are RoHS-compliant and lead-free.
Applications
- 1000Base-EX Ethernet
- 1x Fibre Channel
- Access and Enterprise
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

