ProLabs 1442160G1-C
| Manufacturer | |
| MPN | 1442160G1-C |
| LCSC Part # | C20316764 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs 1442160G1-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP transceiver, compatible with ADTRAN 1442160G1, uses LC connectors with 1490nm TX / 1310nm RX wavelengths to deliver 1000Base-BX throughput up to 60km over SMF. It is guaranteed 100% compatible with equivalent ADTRAN transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM functionality is also included for real-time access to operational parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8074 and SFF-8472
- Simplex LC connector
- Uncooled DFB transmitter and PIN receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and enterprise networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 368.2053 | $ 368.21 |
| 200+ | $ 146.9174 | $ 29383.48 |
| 500+ | $ 142.0079 | $ 71003.95 |
| 1,000+ | $ 139.5823 | $ 139582.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP transceiver, compatible with ADTRAN 1442160G1, uses LC connectors with 1490nm TX / 1310nm RX wavelengths to deliver 1000Base-BX throughput up to 60km over SMF. It is guaranteed 100% compatible with equivalent ADTRAN transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM functionality is also included for real-time access to operational parameters. This transceiver is compliant with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8074 and SFF-8472
- Simplex LC connector
- Uncooled DFB transmitter and PIN receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 1000Base-BX Ethernet
- 1x Fibre Channel
- Access (FTTx) and enterprise networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

