LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 571MEA000122DGR product image
Images for reference only

SILICON LABS 571MEA000122DGR

Manufacturer
MPN
571MEA000122DGR
LCSC Part #
C2031650
Packaging
SMD7050-8P
Customer #
Key Attributes
±25ppm 1GHz SMD7050-8P Oscillators RoHS
DatasheetSILICON LABS 571MEA000122DGR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 127.1225$ 127.12
250+$ 49.1956$ 12298.90
500+$ 47.4668$ 23733.40
1,000+$ 46.6117$ 46611.70
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-8P
Current - Supply130mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVPECL
Absolute Pull Range (APR)±25ppm
Frequency1GHz
Voltage - Supply2.97V~3.63V

Introduction

AI Translation

The Si570 XO/Si571 VCXO utilizes Silicon Laboratories’ advanced DSPLL circuitry to provide a low-jitter clock at any frequency. The Si570/Si571 are user-programmable to any output frequency from 10 to 945 MHz and select frequencies to 1400 MHz with <1 ppb resolution. The device is programmed via an I²C serial interface. Unlike traditional XO/VCXOs where a different crystal is required for each output frequency, the Si57x uses one fixed-frequency crystal and a DSPLL clock synthesis IC to provide any-frequency operation. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems.

Features

AI Translation
  • Any programmable output frequencies from 10 to 945 MHz and select frequencies to 1.4 GHz
  • I²C serial interface
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available LVPECL, CMOS, LVDS, and CML outputs
  • Industry-standard 5x7 mm package
  • Pb-free/RoHS-compliant
  • 1.8, 2.5, or 3.3 V supply

Applications

AI Translation
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • ATE
  • High performance instrumentation
  • Low-jitter clock generation
  • Optical modules
  • Clock and data recovery

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
571MEA000122DGSILICON LABSSMD7050-8P0$ 138.0603