LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ProLabs 1061701842-01-C

Manufacturer
MPN
1061701842-01-C
LCSC Part #
C20316336
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetProLabs 1061701842-01-C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerProLabs
Packaging-

Introduction

AI Translation

This XFP transceiver, compatible with ADVA 1061701842-01, delivers 10GBase-ER throughput up to 40km over SMF using a 1550nm wavelength via LC connectors. It guarantees 100% compatibility with the equivalent ADVA transceiver. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. DOM is also supported, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).

Features

AI Translation
  • Compliant with INF-8077i
  • Duplex LC connector
  • Temperature-stable EML transmitter and APD receiver
  • Single-mode fiber
  • Commercial temperature range 0 ~ 70°C
  • Hot-pluggable
  • Metal housing, low EMI
  • Excellent ESD protection
  • RoHS compliant and lead-free

Applications

AI Translation
  • 10GBase-ER Ethernet
  • 8x/10x Fibre Channel
  • Access, metro, and enterprise networks