ProLabs 10180-BX-D-C
| Manufacturer | |
| MPN | 10180-BX-D-C |
| LCSC Part # | C20316232 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs 10180-BX-D-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with the Extreme Networks 10180-BX-D, delivers 10GBase-BX throughput up to 80km over SMF via LC connector, using 1550nm TX / 1490nm RX wavelengths. It is guaranteed 100% compatible with equivalent Extreme Networks transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM functionality is also included for real-time access to operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8077i
- Simplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1564.2714 | $ 1564.27 |
| 200+ | $ 1469.1629 | $ 293832.58 |
| 500+ | $ 1420.0703 | $ 710035.15 |
| 1,000+ | $ 1395.8116 | $ 1395811.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This XFP transceiver, compatible with the Extreme Networks 10180-BX-D, delivers 10GBase-BX throughput up to 80km over SMF via LC connector, using 1550nm TX / 1490nm RX wavelengths. It is guaranteed 100% compatible with equivalent Extreme Networks transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM functionality is also included for real-time access to operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8077i
- Simplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- 10GBase-BX Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

