ProLabs 02312AWY-C
| Manufacturer | |
| MPN | 02312AWY-C |
| LCSC Part # | C20315017 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | ProLabs 02312AWY-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP optical module, compatible with Huawei 02312AWY, uses an LC interface with a 1330nm wavelength single-mode fiber (SMF) to achieve 1000Base-CWDM transmission over distances up to 80km. It guarantees 100% compatibility with Huawei equivalent optical modules. This easy-to-install, hot-pluggable optical module is programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. It also supports Digital Optical Monitoring (DOM) for access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- CWDM Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 429.5741 | $ 429.57 |
| 200+ | $ 171.4037 | $ 34280.74 |
| 500+ | $ 165.6756 | $ 82837.80 |
| 1,000+ | $ 162.8455 | $ 162845.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | ProLabs |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This SFP optical module, compatible with Huawei 02312AWY, uses an LC interface with a 1330nm wavelength single-mode fiber (SMF) to achieve 1000Base-CWDM transmission over distances up to 80km. It guarantees 100% compatibility with Huawei equivalent optical modules. This easy-to-install, hot-pluggable optical module is programmed, uniquely serialized, and tested for data traffic and applications to ensure consistent initialization and performance. It also supports Digital Optical Monitoring (DOM) for access to real-time operating parameters. This optical module complies with the Trade Agreements Act (TAA).
Features
- Compliant with INF-8074 and SFF-8472 standards
- Duplex LC connector
- Single-mode fiber
- Operating temperature range: 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Applications
- CWDM Gigabit Ethernet
- 1x Fibre Channel
- Access, metro, and enterprise networks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

