ABRACON AST3TQ-T-24.576MHZ-50-SW-T2
| Manufacturer | |
| MPN | AST3TQ-T-24.576MHZ-50-SW-T2 |
| LCSC Part # | C2031131 |
| Packaging | SMD7050-4P |
| Customer # | |
| Key Attributes | 24.576MHz SMD7050-4P Oscillators RoHS |
| Datasheet | ABRACON AST3TQ-T-24.576MHZ-50-SW-T2 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 71.7559 | $ 71.76 |
| 200+ | $ 27.7698 | $ 5553.96 |
| 500+ | $ 26.7927 | $ 13396.35 |
| 1,000+ | $ 26.3111 | $ 26311.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±50ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD7050-4P | |
| Current - Supply | 7mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppb | |
| Output Type | Clipped sine wave | |
| Frequency | 24.576MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C2031131 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AST3TQ-T-24.576MHZ-50-SW | ABRACON | SMD7050-4P | 0 | $ 82.1651 | ||
| AST3TQ-V-24.576MHZ-50-SW | ABRACON | SMD7050-4P | 0 | $ 69.5164 | ||
| AST3TQ-V-24.576MHZ-50-SW-T5 | ABRACON | SMD7050-4P | 0 | $ 61.6457 | ||
| AST3TQ-T-24.576MHZ-50-SW-T5 | ABRACON | SMD7050-4P | 0 | $ 56.1014 |

