LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Phoenix Contact 1333818 product image
  • 1333818 thumbnail 1
  • 1333818 thumbnail 2
  • 1333818 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Phoenix Contact 1333818

Manufacturer
MPN
1333818
LCSC Part #
C20307176
Packaging
-
Customer #
Key Attributes
2x9P Green Through Hole 9 2 2.5mm Wire to Board RoHS
DatasheetPhoenix Contact 1333818
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
Packaging-
Number of Positions or Pins2x9P
Height Above Board49.9mm
ColorGreen
Number of Pins18P
Mounting TypeThrough Hole
Number of PINs Per Row9
Number of Rows2
Pitch2.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.