ABRACON ABDFVCTCXO-40.000MHZ-E-2-T2
| Manufacturer | |
| MPN | ABDFVCTCXO-40.000MHZ-E-2-T2 |
| LCSC Part # | C2030664 |
| Packaging | SMD1409-10P |
| Customer # | |
| Key Attributes | 40MHz SMD1409-10P Oscillators |
| Datasheet | ABRACON ABDFVCTCXO-40.000MHZ-E-2-T2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1409-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1409-10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Phase and frequency coherent dual outputs
- Integrated precision fanout buffers for F0 and F0÷2
- Meets ±280 ppb Stratum 3 clock stability requirements
- Excellent ±1 ppm aging rate, guaranteed ±4.6 ppm lifetime accuracy
- Standard and custom frequencies from 5 to 52MHz
- TCXO or VCTCXO functionality
- Minimum pulling range ±5ppm, typical linearity 0.5% (VCTCXO only)
- LVCmos output
- 10-pin package
- Operating temperature range -40℃ to 85℃
Applications
AI Translation
- Communications & Networking
- Synchronization
- PLL with Holdover
- Geolocation, RTLS, GPS
- Synchronous Ethernet
- IEEE 1588
- Instrumentation, Test & Measurement
- Femtocell, Picocell BTS
- Oil & Gas Exploration
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1409-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Frequency | 40MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD1409-10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±280ppb | |
| Frequency | 40MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Phase and frequency coherent dual outputs
- Integrated precision fanout buffers for F0 and F0÷2
- Meets ±280 ppb Stratum 3 clock stability requirements
- Excellent ±1 ppm aging rate, guaranteed ±4.6 ppm lifetime accuracy
- Standard and custom frequencies from 5 to 52MHz
- TCXO or VCTCXO functionality
- Minimum pulling range ±5ppm, typical linearity 0.5% (VCTCXO only)
- LVCmos output
- 10-pin package
- Operating temperature range -40℃ to 85℃
Applications
AI Translation
- Communications & Networking
- Synchronization
- PLL with Holdover
- Geolocation, RTLS, GPS
- Synchronous Ethernet
- IEEE 1588
- Instrumentation, Test & Measurement
- Femtocell, Picocell BTS
- Oil & Gas Exploration
C2030664 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

