ABRACON ASGTX-P-12.800MHZ-1-T2
| Manufacturer | |
| MPN | ASGTX-P-12.800MHZ-1-T2 |
| LCSC Part # | C2030102 |
| Packaging | SMD9070-6P |
| Customer # | |
| Key Attributes | 12.8MHz SMD9070-6P Oscillators |
| Datasheet | ABRACON ASGTX-P-12.800MHZ-1-T2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 12.8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 12.8MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P | |
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 12.8MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ABRACON | |
| Packaging | SMD9070-6P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -30℃~+70℃ | |
| Frequency Stability | ±1ppm | |
| Frequency | 12.8MHz |
Help & FeedbackShow similar products (0) >
C2030102 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

