PANASONIC AGQ200A4HY
| Manufacturer | |
| MPN | AGQ200A4HY |
| LCSC Part # | C20298950 |
| Packaging | - |
| Customer # | |
| Key Attributes | Signal Relays, Up to 2 Amps |
| Datasheet | PANASONIC AGQ200A4HY |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small size controlled 3.5 A inrush current possible
- 2.4 coil voltage type newly available
- DC battery operation
- Flat compact size 10.6 (L)x7.2 (W)x5.2 (H) mm
Applications
AI Translation
- Thermostat (HVAC temperature controller)
- Others, High-capacity control etc.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8839 | $ 10.88 |
| 200+ | $ 4.3428 | $ 868.56 |
| 500+ | $ 4.1983 | $ 2099.15 |
| 900+ | $ 4.1269 | $ 3714.21 |
Standard Packaging900/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays, Up to 2 Amps | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Width | 5.7mm | |
| Length | 10.6mm | |
| Height | 9mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Small size controlled 3.5 A inrush current possible
- 2.4 coil voltage type newly available
- DC battery operation
- Flat compact size 10.6 (L)x7.2 (W)x5.2 (H) mm
Applications
AI Translation
- Thermostat (HVAC temperature controller)
- Others, High-capacity control etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

