PANASONIC ABS1113513
| Manufacturer | |
| MPN | ABS1113513 |
| LCSC Part # | C20298254 |
| Packaging | - |
| Customer # | |
| Key Attributes | Limit Switches |
| Datasheet | PANASONIC ABS1113513 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-compact size (19.8×11.1×6.4 mm)
- Sealed construction for harsh environments — sealed with epoxy resin and rubber cap, significantly reducing possible false contacts caused by dust and other contaminants. Compliant with IP67 per IEC ingress protection classification
- Industry-first elastomer dual-molding technology and ultrasonic forging technology for uniform sealing in high-volume production
- Expanded low-level circuit types
- Gold-plated bifurcated contact type for small loads, developed for low-current and low-voltage loads in the range of 1 mA to 100 mA and 5 V to 30 V
- UL/CSA/VDE/SEMKO certified (gold-plated bifurcated contact type: AS certified; VDE and SEMKO not applicable)
Applications
AI Translation
- Automotive
- Home appliances (vacuum cleaners, air purifiers)
- Other (gas stoves)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra-compact size (19.8×11.1×6.4 mm)
- Sealed construction for harsh environments — sealed with epoxy resin and rubber cap, significantly reducing possible false contacts caused by dust and other contaminants. Compliant with IP67 per IEC ingress protection classification
- Industry-first elastomer dual-molding technology and ultrasonic forging technology for uniform sealing in high-volume production
- Expanded low-level circuit types
- Gold-plated bifurcated contact type for small loads, developed for low-current and low-voltage loads in the range of 1 mA to 100 mA and 5 V to 30 V
- UL/CSA/VDE/SEMKO certified (gold-plated bifurcated contact type: AS certified; VDE and SEMKO not applicable)
Applications
AI Translation
- Automotive
- Home appliances (vacuum cleaners, air purifiers)
- Other (gas stoves)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

