LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP PIC16F17176-I/MP

Manufacturer
MPN
PIC16F17176-I/MP
LCSC Part #
C20297046
Packaging
QFN-40(5x5)
Customer #
Key Attributes
PIC 8 Bit 32MHz QFN-40(5x5) Microcontrollers RoHS
DatasheetMICROCHIP PIC16F17176-I/MP
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-40(5x5)
Number of I/O35
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM256Byte
Program Storage Size28KB
CPU CorePIC
Core Size8 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in+External

Introduction

AI Translation

The PIC16F171 microcontroller family has a suite of analog peripherals that enables precision sensor applications. This product family is available from 8 to 44 - pin packages in a memory range of 7 KB to 28 KB, with speeds up to 32 MHz. This product includes a low - noise Operational Amplifier (Op - Amp), a 12 - bit differential Analog - to - Digital Converter with Computation (ADCC), two 8 - bit Digital - to - Analog Converters (DAC), a 16 - bit Pulse - Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. This small form factor, feature - rich device is well suited for low - cost, energy - efficient analog sensor applications with higher resolution requirements.

Features

AI Translation
  • C Compiler Optimized RISC Architecture
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction time
  • 16 - Level Deep Hardware Stack
  • Low - Current Power - on Reset (POR)
  • Configurable Power - up Timer (PWRT)
  • Brown - out Reset (BOR)
  • Low - Power Brown - out Reset (LPBOR)
  • Windowed Watchdog Timer (WWDT)
  • Up to 28 KB of Program Flash Memory
  • Up to 2 KB of Data SRAM Memory
  • Up to 256 Bytes of Data EEPROM Memory
  • Memory Access Partition (MAP) with Program Flash Memory Partitioned into:
    • Application block
    • Boot block
    • Storage Area Flash (SAF) block
  • Programmable Code Protection and Write Protection
  • Device Information Area (DIA) Stores:
    • Temperature Indicator calibration coefficients
    • Fixed Voltage Reference (FVR) measurement data
    • Microchip Unique Identifier (MUI)
  • Device Characteristics Information (DCI) Stores:
    • Program/erase row sizes
    • Pin count details
  • Direct, Indirect, and Relative Addressing Modes
  • Operating Voltage Range: 1.8V to 5.5V
  • Temperature Range:
    • Industrial: - 40℃ to 85℃
    • Extended: - 40℃ to 125℃
  • Doze: CPU and Peripherals Running at Different Cycle Rates (typically CPU is lower)
  • Idle: CPU Halted While Peripherals Operate
  • Sleep:
    • Lowest power consumption
    • Reduce system electrical noise while performing ADC conversions
  • Peripheral Module Disable (PMD): Selectively Minimize the Active Power Consumption of Unused Peripherals
  • Low - Power Mode Features:
    • Sleep current:
      • <900 nA typical @ 25℃ (WDT enabled)
      • <600 nA typical @ 25℃ (WDT disabled)
    • Operating current:
      • 48 μA typical @ 32 kHz, 3V/25℃
      • <1 mA typical @ 4 MHz, 5V/25℃
  • Two Capture/Compare/PWM (CCP) Modules:
    • 16 - bit resolution for Capture/Compare modes
    • 10 - bit resolution for PWM mode
  • Up to Four Pulse - Width Modulators (PWM):
    • 16 - bit resolution
    • Independent pulse outputs
    • External Reset Signal (ERS) inputs
  • Four Configurable Logic Cells (CLC): Integrated combinational and sequential logic
  • One Complimentary Waveform Generator (CWG):
    • Rising and falling edge dead - band control
    • Full - bridge, half - bridge, 1 - channel drive
    • Multiple signal sources
    • Programmable dead band
    • Fault - shutdown input
  • One Configurable 8/16 - Bit Timer (TMR0)
  • Two 16 - Bit Timers (TMR1/3) with Gate Control
  • Up to Three 8 - Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT)
  • One Numerically Controlled Oscillator (NCO):
    • Generates true linear frequency control and increased frequency resolution
    • Input clock up to 64 MHz
  • Programmable CRC with Memory Scan:
    • Reliable data/program memory monitoring for Fail - Safe operation (e.g., Class B)
    • Calculate 32 - bit CRC over any portion of Program Flash Memory
  • Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART):
    • RS - 232, RS - 485, LIN compatible
    • Auto - wake - up on Start
  • Two Host Synchronous Serial Ports (MSSP):
    • Serial Peripheral Interface (SPI) mode
    • Chip Select Synchronization
    • Inter - Integrated Circuit (I²C) mode
    • 7/10 - bit Addressing modes
  • Peripheral Pin Select (PPS): Enables pin mapping of digital I/O
  • Differential Analog - to - Digital Converter with Computation (ADCC):
    • 12 - bit resolution
    • Up to 35 external positive input channels
    • Up to 17 external negative input channels
    • Seven internal input channels
    • Internal ADC oscillator (ADCRC)
    • Operates in Sleep
    • Selectable Auto - Conversion Trigger (ACT) sources
  • Two 8 - Bit Digital - to - Analog Converters (DAC):
    • Output available on up to two I/O pins
    • Internal connections to ADC, Operational Amplifier and Comparators
  • Two Comparators (CMP):
    • Up to four external inputs
    • Configurable output polarity
    • External output via Peripheral Pin Select
  • One Operational Amplifier:
    • 2.3 MHz gain bandwidth
    • Programmable gain
    • Internal gain resistor ladder
  • Zero - Cross Detect (ZCD): Detect when AC signal on pin crosses ground
  • Two Fixed Voltage References (FVR):
    • Selectable 1.024V, 2.048V and 4.096V output levels
    • FVR1 internally connected to ADC
    • FVR2 internally connected to Comparator and DAC
  • High - Precision Internal Oscillator Block (HFINTOSC):
    • Selectable frequencies up to 32 MHz ±2% at calibration
    • Active Clock Tuning of HFINTOSC for improved accuracy
  • Internal 31 kHz Oscillator (LFINTOSC)
  • External 32 kHz Secondary Oscillator (SOSC)
  • External High - Frequency Clock Input:
    • Three Crystal/Resonator modes
    • Two External Clock (EC) Power modes
    • 4x PLL available for external sources
  • Fail - Safe Clock Monitor: Allows for operational recovery if the external clock source stops
  • Oscillator Start - up Timer (OST): Ensures the stability of crystal oscillator sources
  • In - Circuit Serial Programming via Two Pins