MICROCHIP JANTXV1N6120AUS/TR
| Manufacturer | |
| MPN | JANTXV1N6120AUS/TR |
| LCSC Part # | C20294897 |
| Packaging | MELF-SQ(B) |
| Customer # | |
| Key Attributes | 53.6V 9.3A 500W@10/1000us 37.1V Bidirectional 29.7V MELF-SQ(B) TVS Diodes |
| Datasheet | MICROCHIP JANTXV1N6120AUS/TR |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(B) | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(B) | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516 and is ideal for high-reliability applications where failure cannot be tolerated. They offer working peak "off-state" voltage options from 5.7 to 152 volts, with a power rating of 500 watts for 10/1000 μs pulses. Constructed with hard-glass technology and internal "Class 1" metallurgical bonding, these devices are extremely rugged. Available in both non-suffix and "A" versions as described in the Part Numbering section, they offer different voltage tolerances. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power transient voltage protection for sensitive circuits.
- Triple-level passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetic glass encapsulation.
- JAN, JANTX, and JANTXV qualified versions available per MIL-PRF-19500/516.
- JANS versions available for 1N6103(A)US through 1N6118(A)US per MIL-PRF-19500/516; additional screening options per MIL-PRF-19500 available for other devices in the series. (See part numbering for all available options)
- RoHS-compliant versions available (commercial grade only).
Applications
- High-reliability applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 45.0897 | $ 45.09 |
| 200+ | $ 17.9922 | $ 3598.44 |
| 500+ | $ 17.3907 | $ 8695.35 |
| 1,000+ | $ 17.093 | $ 17093.00 |
Standard Packaging100/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(B) | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(B) | |
| Clamping Voltage | 53.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.3A | |
| Peak Pulse Power Dissipation (Ppp) | 500W@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 37.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 29.7V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516 and is ideal for high-reliability applications where failure cannot be tolerated. They offer working peak "off-state" voltage options from 5.7 to 152 volts, with a power rating of 500 watts for 10/1000 μs pulses. Constructed with hard-glass technology and internal "Class 1" metallurgical bonding, these devices are extremely rugged. Available in both non-suffix and "A" versions as described in the Part Numbering section, they offer different voltage tolerances. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power transient voltage protection for sensitive circuits.
- Triple-level passivation.
- Internal "Class 1" metallurgical bonding.
- Void-free hermetic glass encapsulation.
- JAN, JANTX, and JANTXV qualified versions available per MIL-PRF-19500/516.
- JANS versions available for 1N6103(A)US through 1N6118(A)US per MIL-PRF-19500/516; additional screening options per MIL-PRF-19500 available for other devices in the series. (See part numbering for all available options)
- RoHS-compliant versions available (commercial grade only).
Applications
- High-reliability applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JAN1N6120AUS | MICROCHIP | MELF-SQ(B) | 0 | $ 20.5926 | ||
| JANTXV1N6120US/TR | MICROCHIP | MELF-SQ(B) | 0 | $ 45.0897 | ||
| JANTX1N6120AUS | MICROCHIP | MELF-SQ(B) | 0 | $ 27.6717 | ||
| JANTXV1N6120AUS | MICROCHIP | MELF-SQ(B) | 0 | $ 25.7399 | ||
| JAN1N6120US | MICROCHIP | MELF-SQ(B) | 0 | $ 20.5926 | ||
| JANTX1N6120US | MICROCHIP | MELF-SQ(B) | 0 | $ 21.4366 | ||
| JANTXV1N6156AUS/TR | MICROCHIP | MELF-SQ | 0 | $ 18.3201 | ||
| JANTXV1N6119AUS/TR | MICROCHIP | MELF-SQ(B) | 0 | $ 45.0897 | ||
| JANTXV1N6119AUS | MICROCHIP | MELF-SQ(B) | 0 | $ 25.7399 | ||
| JANTX1N6119AUS | MICROCHIP | MELF-SQ(B) | 0 | $ 21.4366 |

