LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
MICROCHIP JANTX1N6335US/TR product image
Photos non contractuelles

MICROCHIP JANTX1N6335US/TR

Fabricant
Réf. Fab.
JANTX1N6335US/TR
Réf. LCSC
C20294358
Condit.
-
Numéro Client
Caract. clés
1 Independent 30V Single Zener Diodes
Fiche TechniqueMICROCHIP JANTX1N6335US/TR
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 42.0581$ 42.06
200+$ 16.7816$ 3356.32
500+$ 16.2212$ 8110.60
1,000+$ 15.9448$ 15944.80
Boîtier Standard100/Full Reel
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout
TypeDescription
CatégorieDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
FabricantMICROCHIP
Condit.-
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)50nA@23V
Zener Voltage(Nom)30V
Impedance(Zzk)500Ω

Description

Traduction par IA

This series of Zener voltage regulators is designed for high-reliability applications that cannot tolerate failures. These 0.5W Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections from 2.4 to 200V with standard 5% tolerance as well as tighter 1% and 2% tolerances. They are also available in axial-lead packages. Microsemi offers many other Zener products to meet higher and lower power ratings in through-hole and SMT packages.

Caractéristiques

Traduction par IA
  • Surface mount equivalent to JEDEC-registered 1N6309 through 1N6355 series.
  • Available in 1%, 2%, and 5% voltage tolerances. (See Part Nomenclature.)
  • Void-free hermetically sealed glass package.
  • 1N6321US through 1N6355US use internal "Class I" metallurgical bonding; 1N6309US through 1N6320US use "Class III."
  • Available in JAN, JANTX, JANTXV, and JANS reliability levels per MIL-PRF-19500/533.
  • RoHS-compliant versions available (commercial grade only).

Applications

Traduction par IA
  • Small SMT Melf ("D" package)
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 2.4 to 200 volts
  • Standard and tight voltage tolerances available
  • Extremely rugged construction