MICROCHIP JANS1N6162US/TR
| Manufacturer | |
| MPN | JANS1N6162US/TR |
| LCSC Part # | C20293132 |
| Packaging | MELF-SQ(C) |
| Customer # | |
| Key Attributes | 97.1V 15.4A 1.5kW@10/1000us 64.6V Bidirectional 51.7V MELF-SQ(C) TVS Diodes RoHS |
| Datasheet | MICROCHIP JANS1N6162US/TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 97.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 97.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51.7V |
Introduction
Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.
Features
- Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only)
Applications
- High-reliability applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 370.7731 | $ 370.77 |
| 200+ | $ 147.942 | $ 29588.40 |
| 500+ | $ 142.9982 | $ 71499.10 |
| 1,000+ | $ 140.5544 | $ 140554.40 |
Standard Packaging50/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 97.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51.7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 97.1V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 64.6V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 51.7V |
Introduction
Qualified Levels: JAN, JANTX, JANTXV and JANS. This surface mount series of voidless, hermetically sealed, bidirectional Transient Voltage Suppressor (TVS) designs are qualified to MIL-PRF-19500/516 and are ideal for high-reliability applications where a failure cannot be tolerated. They provide a working peak “standoff” voltage selection from 5.2 to 152 volts with a 1500 watt rating for a 10/1000 us pulse. They are very robust in hard-glass construction and use internal Category 1 metallurgical bonds for high reliability. These are also available as both a non suffix part and an “A” version part involving different voltage tolerances as further described in the nomenclature section. These devices are also available in axial-leaded packages for thru-hole mounting.
Features
- Also available in “C” Package (axial-leaded) 1N6138 – 1N6173
- High surge current and peak pulse power provides transient voltage protection for sensitive circuits
- Triple-layer passivation
- Internal “Category 1” metallurgical bonds
- Voidless hermetically sealed glass package
- JAN, JANTX, JANTXV and JANS qualified versions are available per MIL-PRF-19500/516
- RoHS compliant versions available (commercial grade only)
Applications
- High-reliability applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| JAN1N6162AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 45.3038 | ||
| JAN1N6162US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 45.3038 | ||
| JANTX1N6162US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 52.3269 | ||
| JAN1N6161AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 45.3038 | ||
| JAN1N6161US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 45.3038 | ||
| JANS1N6161US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 370.7731 | ||
| JANTX1N6161US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 68.4736 | ||
| JANTXV1N6161AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 58.7637 | ||
| JAN1N6163AUS/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 45.3038 | ||
| JAN1N6163US/TR | MICROCHIP | MELF-SQ(C) | 0 | $ 45.3038 |

