MICROCHIP JANS1N4973DUS/TR
| Manufacturer | |
| MPN | JANS1N4973DUS/TR |
| LCSC Part # | C20293013 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Independent 43V Single Zener Diodes RoHS |
| Datasheet | MICROCHIP JANS1N4973DUS/TR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 2uA@32.7V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 240Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 2uA@32.7V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 240Ω |
Introduction
This series of SMT Zener voltage regulators complies with MIL-PRF-19500/356 military specifications, making them ideal for high-reliability applications where failures cannot be tolerated. These industry-recognized 5-watt Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage ranges from 3.3V to 390V, as well as tighter tolerance options identified by different suffix letters on the part number. By removing the "US" suffix, they are also available in axial-lead packages for through-hole mounting (refer to separate datasheets for 1N4954 to 1N4996, 1N5968 to 1N5969, and 1N6632 to 1N6637). Microsemi also offers a wide range of additional Zener products to meet higher and lower power rating requirements in both through-hole and SMT packages.
Features
- Popular JEDEC registered series
- Void-free hermetically sealed glass package
- Triple passivation
- 1N4954US to 1N4996US use internal "Category I" metallurgical bonding; 1N6632US to 1N6637US and 1N5968US to 1N5959US use "Category III" metallurgical bonding
- JAN, JANTX, JANTXV, and JANS versions available per MIL-PRF-19500/356
- Axial lead equivalents available (see separate datasheet for 1N4954 to 1N4996, 1N6632 to 1N6637, and 1N5968 to 1N5969)
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide voltage selection from 3.3V to 390V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerances of ±2% or ±1% available with C or D suffix
- Extremely rugged construction
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020
- Inherent radiation hardness as described in Microsemi MicroNote 050
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 485.5757 | $ 485.58 |
| 200+ | $ 456.0526 | $ 91210.52 |
| 500+ | $ 440.8141 | $ 220407.05 |
| 1,000+ | $ 433.2838 | $ 433283.80 |
Standard Packaging50/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 2uA@32.7V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 240Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | - | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 5W | |
| Reverse Leakage Current (Ir) | 2uA@32.7V | |
| Impedance(Zzt) | 20Ω | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 240Ω |
Introduction
This series of SMT Zener voltage regulators complies with MIL-PRF-19500/356 military specifications, making them ideal for high-reliability applications where failures cannot be tolerated. These industry-recognized 5-watt Zener voltage regulators are hermetically sealed using a void-free glass construction with internal metallurgical bonding. The series includes Zener selections with a standard tolerance of 5% and voltage ranges from 3.3V to 390V, as well as tighter tolerance options identified by different suffix letters on the part number. By removing the "US" suffix, they are also available in axial-lead packages for through-hole mounting (refer to separate datasheets for 1N4954 to 1N4996, 1N5968 to 1N5969, and 1N6632 to 1N6637). Microsemi also offers a wide range of additional Zener products to meet higher and lower power rating requirements in both through-hole and SMT packages.
Features
- Popular JEDEC registered series
- Void-free hermetically sealed glass package
- Triple passivation
- 1N4954US to 1N4996US use internal "Category I" metallurgical bonding; 1N6632US to 1N6637US and 1N5968US to 1N5959US use "Category III" metallurgical bonding
- JAN, JANTX, JANTXV, and JANS versions available per MIL-PRF-19500/356
- Axial lead equivalents available (see separate datasheet for 1N4954 to 1N4996, 1N6632 to 1N6637, and 1N5968 to 1N5969)
Applications
- Voltage regulation across wide operating current and temperature ranges
- Wide voltage selection from 3.3V to 390V
- Standard voltage tolerance of ±5% (no suffix)
- Tight tolerances of ±2% or ±1% available with C or D suffix
- Extremely rugged construction
- Insensitive to electrostatic discharge per MIL-STD-750 Method 1020
- Inherent radiation hardness as described in Microsemi MicroNote 050
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

