MICROCHIP DSPIC33CK256MP408-I/PT
| Manufacturer | |
| MPN | DSPIC33CK256MP408-I/PT |
| LCSC Part # | C20291260 |
| Packaging | TQFP-80(12x12) |
| Customer # | |
| Key Attributes | TQFP-80(12x12) Microcontrollers RoHS |
| Datasheet | MICROCHIP DSPIC33CK256MP408-I/PT |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 256 - 1024 Kbytes of Program Flash with ECC and 128 Kbytes of Data RAM
- Fast Six - Cycle Divide
- Flash with Dual Partition for LiveUpdate Capabilities
- LiveUpdate
- Code Efficient (C and Assembly) Architecture
- 40 - Bit Wide Accumulators Single - Cycle (MAC/MPY) with Dual Data Fetch
- Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
- 32 - Bit Multiply Support
- Five Sets of Interrupt Context Selected Registers for Fast Interrupt Response
- Zero Overhead Looping
- RAM Memory Built - In Self - Test (MBIST)
- Fast RC (FRC)
- Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Reference Clock Output
- Fail - Safe Clock Monitor (FSCM)
- Fast Wake - up and Start - up
- 8 MHz Backup FRC (BFRC) with a Divider (244 decimal) to provide a Nominal 32.768 kHz Output with a 50% Duty Cycle
- Low - Power Management Modes (Sleep, Idle, Doze)
- Integrated Power - on Reset and Brown - out Reset
- Up to Twelve PWM Channels
- 250 ps PWM Resolution
- One General Purpose 16 - Bit Timer
- Peripheral Trigger Generator (PTG) Module
- Eight SCCP Modules: Timer, Capture/Compare and PWM modes
- 16 or 32 - bit time base
- 16 or 32 - bit capture
- Four - deep capture buffer
- Fully asynchronous operation, available in Sleep modes
- Nine MCCP/SCCP modules which include Timer, Capture/Compare and PWM: One MCCP Eight SCCPs
- 16 or 32 - bit time base
- 16 or 32 - bit capture
- Four - deep capture buffer
- Five ADC Modules: 12 - bit, 3.5 Msps ADC
- Up to 27 conversion channels
- 250 ns conversion latency
- Six DAC/Analog Comparator Modules: 12 - bit DACs with hardware slope compensation
- 15 ns analog comparators
- Shared DAC/Analog Output: DAC/analog comparator outputs
- Three Op Amp Modules
- 20 MHz GBW
- 40 V/s Slew Rate
- ±1 mV offset
- Three UART Modules: Support for DMX, LIN/J2602 protocols
- Three 4 - Wire SPI/I²S Modules
- Two CAN Flexible Data - Rate (FD) Modules
- Three I²C Modules: Support for SMBus
- PPS to Allow Function Remap
- Two SENT Modules
- Eight DMA Channels
- Three Quadrature Encoder Interfaces (QEIs): Four inputs: Phase A, Phase B, Home, Index
- Eight Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
- Two Current Bias Generators (CBGs)
- In - Circuit and In - Application Programming
- Three Complex, Five Simple Breakpoints
- IEEE 1149.2 Compatible (JTAG)
- Boundary Scan
- Trace Buffer and Run - Time Watch
- DMT (Deadman Timer)
- ECC (Error Correcting Code) for Flash Memory
- WDT (Watchdog Timer)
- CodeGuard Security
- CRC (Cyclic Redundancy Check)
- Flash OTP by ICSP Write Inhibit
- RAM Memory Built - In Self Test (MBIST)
- Two - Speed Start - up
- Fail - Safe Clock Monitoring (FSCM)
- Backup FRC (BFRC)
- Capless Internal Voltage Regulator
- Virtual Pins for Redundancy and Monitoring
- AEC - Q100 REV - H (Grade 1: - 40°C to + 125°C) Compliant
- AEC - Q100 REV - H (Grade 0: - 40°C to + 150°C) Compliant
Applications
AI Translation
- DC/DC converters
- AC/DC power supplies
- Uninterruptable Power Supply (UPS)
- Motor Control: BLDC, PMSM, SR, ACIM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP |
| Type | Description | |
|---|---|---|
| Packaging | TQFP-80(12x12) | |
| Operating Temperature | -40℃~+85℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 256 - 1024 Kbytes of Program Flash with ECC and 128 Kbytes of Data RAM
- Fast Six - Cycle Divide
- Flash with Dual Partition for LiveUpdate Capabilities
- LiveUpdate
- Code Efficient (C and Assembly) Architecture
- 40 - Bit Wide Accumulators Single - Cycle (MAC/MPY) with Dual Data Fetch
- Single - Cycle, Mixed - Sign MUL Plus Hardware Divide
- 32 - Bit Multiply Support
- Five Sets of Interrupt Context Selected Registers for Fast Interrupt Response
- Zero Overhead Looping
- RAM Memory Built - In Self - Test (MBIST)
- Fast RC (FRC)
- Internal Oscillator
- Programmable PLLs and Oscillator Clock Sources
- Reference Clock Output
- Fail - Safe Clock Monitor (FSCM)
- Fast Wake - up and Start - up
- 8 MHz Backup FRC (BFRC) with a Divider (244 decimal) to provide a Nominal 32.768 kHz Output with a 50% Duty Cycle
- Low - Power Management Modes (Sleep, Idle, Doze)
- Integrated Power - on Reset and Brown - out Reset
- Up to Twelve PWM Channels
- 250 ps PWM Resolution
- One General Purpose 16 - Bit Timer
- Peripheral Trigger Generator (PTG) Module
- Eight SCCP Modules: Timer, Capture/Compare and PWM modes
- 16 or 32 - bit time base
- 16 or 32 - bit capture
- Four - deep capture buffer
- Fully asynchronous operation, available in Sleep modes
- Nine MCCP/SCCP modules which include Timer, Capture/Compare and PWM: One MCCP Eight SCCPs
- 16 or 32 - bit time base
- 16 or 32 - bit capture
- Four - deep capture buffer
- Five ADC Modules: 12 - bit, 3.5 Msps ADC
- Up to 27 conversion channels
- 250 ns conversion latency
- Six DAC/Analog Comparator Modules: 12 - bit DACs with hardware slope compensation
- 15 ns analog comparators
- Shared DAC/Analog Output: DAC/analog comparator outputs
- Three Op Amp Modules
- 20 MHz GBW
- 40 V/s Slew Rate
- ±1 mV offset
- Three UART Modules: Support for DMX, LIN/J2602 protocols
- Three 4 - Wire SPI/I²S Modules
- Two CAN Flexible Data - Rate (FD) Modules
- Three I²C Modules: Support for SMBus
- PPS to Allow Function Remap
- Two SENT Modules
- Eight DMA Channels
- Three Quadrature Encoder Interfaces (QEIs): Four inputs: Phase A, Phase B, Home, Index
- Eight Configurable Logic Cells (CLCs) with Internal Connections to Select Peripherals and PPS
- Two Current Bias Generators (CBGs)
- In - Circuit and In - Application Programming
- Three Complex, Five Simple Breakpoints
- IEEE 1149.2 Compatible (JTAG)
- Boundary Scan
- Trace Buffer and Run - Time Watch
- DMT (Deadman Timer)
- ECC (Error Correcting Code) for Flash Memory
- WDT (Watchdog Timer)
- CodeGuard Security
- CRC (Cyclic Redundancy Check)
- Flash OTP by ICSP Write Inhibit
- RAM Memory Built - In Self Test (MBIST)
- Two - Speed Start - up
- Fail - Safe Clock Monitoring (FSCM)
- Backup FRC (BFRC)
- Capless Internal Voltage Regulator
- Virtual Pins for Redundancy and Monitoring
- AEC - Q100 REV - H (Grade 1: - 40°C to + 125°C) Compliant
- AEC - Q100 REV - H (Grade 0: - 40°C to + 150°C) Compliant
Applications
AI Translation
- DC/DC converters
- AC/DC power supplies
- Uninterruptable Power Supply (UPS)
- Motor Control: BLDC, PMSM, SR, ACIM
C20291260 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

