MICROCHIP 1N6167US/TR
| Manufacturer | |
| MPN | 1N6167US/TR |
| LCSC Part # | C20290090 |
| Packaging | MELF-SQ(C) |
| Customer # | |
| Key Attributes | 151.3V 9.9A 1.5kW@10/1000us 104.5V Bidirectional 86.6V MELF-SQ(C) TVS Diodes |
| Datasheet | MICROCHIP 1N6167US/TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 151.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 104.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 86.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 151.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 104.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 86.6V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer working peak "standoff" voltage options from 5.2 to 152 volts, with a power rating of 1500 watts for 10/1000 microsecond pulses. Constructed with hard glass passivation, they are highly rugged and employ internal Class 1 metallurgical bonds for high reliability. These products are available in both non-suffix and "A" version part numbers, covering different voltage tolerances as further described in the part numbering section. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass encapsulation
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS compliant versions available (commercial grade only)
Applications
- High-reliability applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 151.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | - | |
| Voltage - Breakdown | 104.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 86.6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | MELF-SQ(C) | |
| Clamping Voltage | 151.3V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 9.9A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | - | |
| Voltage - Breakdown | 104.5V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 5uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 86.6V |
Introduction
This surface-mount series of void-free, hermetically sealed bidirectional TVS devices is designed to MIL-PRF-19500/516, making them ideal for high-reliability applications where failures cannot be tolerated. They offer working peak "standoff" voltage options from 5.2 to 152 volts, with a power rating of 1500 watts for 10/1000 microsecond pulses. Constructed with hard glass passivation, they are highly rugged and employ internal Class 1 metallurgical bonds for high reliability. These products are available in both non-suffix and "A" version part numbers, covering different voltage tolerances as further described in the part numbering section. These devices are also available in axial-lead packages for through-hole mounting.
Features
- High surge current and peak pulse power for transient voltage protection of sensitive circuits
- Triple passivation
- Internal "Class 1" metallurgical bonding
- Void-free hermetic glass encapsulation
- Available in JAN, JANTX, JANTXV, and JANS qualified versions per MIL-PRF-19500/516 (see part numbering for all available options)
- RoHS compliant versions available (commercial grade only)
Applications
- High-reliability applications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

