LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 1N5544D/TR

Manufacturer
MPN
1N5544D/TR
LCSC Part #
C20289565
Packaging
DO-35(DO-204AH)
Customer #
Key Attributes
1 Independent 28V DO-35(DO-204AH) Single Zener Diodes
DatasheetMICROCHIP 1N5544D/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-35(DO-204AH)
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@25.2V
Impedance(Zzt)100Ω
Zener Voltage(Nom)28V

Introduction

AI Translation

0.5W axial-lead glass Zener voltage regulators in the 1N5518 to 1N5546 series, offering voltage options from 3.3V to 33V with tolerances ranging from ±1% to ±20%. Unless otherwise ordered, the standard tolerance is ±5% with suffix B. These axial-lead glass DO-35 Zener diodes are also available with an internal metallurgical bond option. The bonded Zener package construction is also available in JAN, JANTX, and JANTXV specifications. Microsemi also offers many other Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • JEDEC-registered types 1N5518 through 1N5546.
  • Available in ±20%, ±10%, ±5%, ±2%, and ±1% voltage tolerances.
  • "-1" suffix products offer internal metallurgical bonding option.
  • JAN, JANTX, and JANTXV grades available per MIL-PRF-19500/437 (requires metallurgical bonding option and ±5% or tighter voltage tolerance, suffix B-1, C-1, or D-1).
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Voltage regulation over a wide range of operating current and temperature.
  • Guaranteed voltage regulation (ΔVZ) from IZL to IZT.
  • Voltage options from 3.3 to 33V.
  • Flexible axial-lead mounting terminals.
  • Insensitive to ESD per MIL-STD-750 Method 1020.