MICROCHIP 1N5524CUR-1/TR
| Fabricante | |
| N.º de pieza fab. | 1N5524CUR-1/TR |
| Nº LCSC | C20289540 |
| Emb. | DO-213AA |
| Número de Cliente | |
| Atrib. clave | 1 Independent 5.6V DO-213AA Single Zener Diodes RoHS |
| Hoja de Datos | MICROCHIP 1N5524CUR-1/TR |
| Cumplimiento RoHS | 1 documentos disponibles |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3.5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descripción | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3.5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
Descripción
1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT Zener voltage regulators, available in 3.3V to 33V selections with tolerances ranging from ±1% to ±20%. Unless otherwise specified, the standard tolerance is ±5% with B suffix. These glass SMT devices offer an internal metallurgical bonding option. This bonded Zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers numerous other Zener products to address higher and lower power application requirements.
Características
- JEDEC registered part numbers 1N5518 through 1N5546.
- Available in ±20%, 10%, 5%, 2%, and 1% voltage tolerances.
- Internal metallurgical bonding.
- Available in JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/437.
- RoHS-compliant versions available (commercial grade only).
Aplicaciones
- Regulates voltage over a wide range of operating current and temperature.
- Wide selection from 3.3 to 33V.
- Hermetic surface mount package.
- Insensitive to ESD per MIL-STD-750 Method 1020.
- Extremely low capacitance.
- Inherently radiation hardened as described in Microsemi "MicroNote 050", available on the Microsemi website.
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 16.0245 | $ 16.02 |
| 200+ | $ 6.395 | $ 1279.00 |
| 500+ | $ 6.1801 | $ 3090.05 |
| 1,000+ | $ 6.0758 | $ 6075.80 |
Encapsulado Estándar100/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3.5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-213AA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -65℃~+175℃ |
| Tipo | Descripción | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 2uA@3.5V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 5.6V | |
| Impedance(Zzk) | - |
Descripción
1N5518BUR-1 to 1N5546BUR-1 series 0.5W glass SMT Zener voltage regulators, available in 3.3V to 33V selections with tolerances ranging from ±1% to ±20%. Unless otherwise specified, the standard tolerance is ±5% with B suffix. These glass SMT devices offer an internal metallurgical bonding option. This bonded Zener package construction also meets JAN, JANTX, and JANTXV standards. Microsemi also offers numerous other Zener products to address higher and lower power application requirements.
Características
- JEDEC registered part numbers 1N5518 through 1N5546.
- Available in ±20%, 10%, 5%, 2%, and 1% voltage tolerances.
- Internal metallurgical bonding.
- Available in JAN, JANTX, and JANTXV qualifications per MIL-PRF-19500/437.
- RoHS-compliant versions available (commercial grade only).
Aplicaciones
- Regulates voltage over a wide range of operating current and temperature.
- Wide selection from 3.3 to 33V.
- Hermetic surface mount package.
- Insensitive to ESD per MIL-STD-750 Method 1020.
- Extremely low capacitance.
- Inherently radiation hardened as described in Microsemi "MicroNote 050", available on the Microsemi website.
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

