LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4578AUR-1/TR product image
Images for reference only

MICROCHIP 1N4578AUR-1/TR

Manufacturer
MPN
1N4578AUR-1/TR
LCSC Part #
C20288767
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent DO-213AA Single Zener Diodes
DatasheetMICROCHIP 1N4578AUR-1/TR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.0149$ 43.01
200+$ 17.1644$ 3432.88
500+$ 16.5903$ 8295.15
1,000+$ 16.3078$ 16307.80
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)2uA@3V
Impedance(Zzt)50Ω
Zener Voltage(Range)-
Zener Voltage(Nom)-
Impedance(Zzk)-

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N4578AUR-1MICROCHIPDO-213AA0$ 21.2979