LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 1N4125UR/TR product image
Images for reference only

MICROCHIP 1N4125UR/TR

Manufacturer
MPN
1N4125UR/TR
LCSC Part #
C20288696
Packaging
DO-213AA
Customer #
Key Attributes
1 Independent 47V DO-213AA Single Zener Diodes
DatasheetMICROCHIP 1N4125UR/TR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.0994$ 9.10
249+$ 3.6316$ 904.27
498+$ 3.5101$ 1748.03
996+$ 3.4493$ 3435.50
Standard Packaging249/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AA
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)10nA@35.75V
Impedance(Zzt)250Ω
Zener Voltage(Range)-
Zener Voltage(Nom)47V
Impedance(Zzk)-

Introduction

AI Translation

The 1N4099UR through 1N4135UR and 1N4614UR through 1N4627UR series are 0.5W glass surface mount DO-213AA Zener voltage regulators offering standard 5% tolerance selections from 1.8V to 100V, as well as tighter tolerance selections identified by different suffix letters on the part number. An internal metallurgical bonding option is also available by adding a "-1" suffix (see separate datasheet), including JAN, JANTX, and JANTXV qualifications. Microsemi also offers numerous other Zener products to meet higher and lower power application requirements.

Features

AI Translation
  • Surface mount equivalents to JEDEC-registered 1N4099 thru 1N4135 and 1N4614 thru 1N4627 series
  • Internal metallurgical bonding option available by adding "-1" suffix (see separate datasheet for 1N4099UR-1 thru 1N4135UR-1 and 1N4614UR-1 thru 1N4627UR-1 series)
  • DO-7 or DO-35 glass case axial lead zener equivalents also available per JEDEC registration (see separate datasheet for 1N4099 thru 1N4135 and 1N4614 thru 1N4627 series)
  • RoHS-compliant devices available by adding "e3" suffix

Applications

AI Translation
  • Voltage regulation across wide operating current and temperature ranges
  • Wide selection from 1.8V to 100V
  • Standard voltage tolerance of ±5% (no suffix)
  • ±2% or ±1% tight tolerance available with C or D suffix respectively
  • Hermetic surface mount package
  • ESD-insensitive per MIL-STD-750 Method 1020
  • Minimal capacitance
  • Inherent radiation hardness as described in Microsemi MicroNote 050

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1N4125URMICROCHIPDO-213AA0$ 8.7097