LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP 1N3024BUR-1/TR

Manufacturer
MPN
1N3024BUR-1/TR
LCSC Part #
C20288618
Packaging
DO-213AB(MELF,LL41)
Customer #
Key Attributes
1 Independent 15V DO-213AB(MELF,LL41) Single Zener Diodes
DatasheetMICROCHIP 1N3024BUR-1/TR
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingDO-213AB(MELF,LL41)
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation1W
Reverse Leakage Current (Ir)10uA@11.4V
Impedance(Zzt)14Ω
Zener Voltage(Range)-
Zener Voltage(Nom)15V
Impedance(Zzk)700Ω

Introduction

AI Translation

This surface mount Zener diode series is similar to the JEDEC registered 1N3016B-1 through 1N3045B-1 products in DO-13 packages, except that it conforms to the surface mount DO-213AB outline. It is an ideal choice for high-density and low-parasitic applications. Due to its glass-sealed construction and metallurgically reinforced internal structure, it is also well suited for high-reliability applications, available in JAN, JANTX, and JANTXV versions. Lower voltage products are also available in the same package — the 1N3821AUR-1 through 1N3828AUR-1 series (3.3 V to 7.5 V) — as detailed in a separate datasheet.

Features

AI Translation
  • Leadless surface mount, equivalent to JEDEC-registered 1N3016 to 1N3045 series.
  • Zener voltage range: 6.8V to 110V.
  • Hermetically sealed double-plug glass construction.
  • Metallurgical bond.
  • Available in 5%, 2%, and 1% voltage tolerances.
  • Also available with JAN, JANTX, and JANTXV qualification per MIL-PRF-19500/115. (See part numbering for all available options)
  • RoHS-compliant versions available (commercial grade only).

Applications

AI Translation
  • Voltage regulation across a wide operating current and temperature range.
  • Wide selection from 6.8 to 110 V.
  • Low reverse (leakage) current.
  • Leadless surface mount package.
  • Ideal for high-density applications.
  • Metallurgically enhanced internal contact design for improved reliability and reduced thermal resistance.
  • Insensitive to ESD.
  • Inherent radiation hardness as described in Microsemi "MicroNote 050".