LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX7DCF2-2000.0000T product image
Images for reference only

ABRACON AX7DCF2-2000.0000T

Manufacturer
MPN
AX7DCF2-2000.0000T
LCSC Part #
C2028498
Packaging
SMD7050-8P
Customer #
Key Attributes
XTAL OSC 2GHz LVDS SMD
DatasheetABRACON AX7DCF2-2000.0000T
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.0097$ 24.01
250+$ 9.2921$ 2323.03
500+$ 8.9649$ 4482.45
1,000+$ 8.8044$ 8804.40
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-8P
Output TypeLVDS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V
Current - Supply70mA
Frequency2GHz

Features

AI Translation
  • Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
  • Highest frequency range in class: 50 to 2100MHz
  • Excellent spurious suppression
  • Max IDD current 70mA (LVDS, any VDD)
  • Lowest power consumption in class
  • Supports LVPECL, HCSL, LVDS, CML interfaces
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
  • Industry-standard 5x7mm package size

Applications

AI Translation
  • Networking & Communications
  • RF Systems, Base Transceiver Stations (BTS)
  • Test & Measurement
  • Cloud Computing, Servers & Storage, Fibre Channel
  • 100/400Gb Ethernet
  • PCI Express

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AX7DCF4-2000.0000ABRACONSMD7050-8P0$ 26.0121
AX7DCF3-2000.0000ABRACONSMD7050-8P0$ 26.0121
AX7DCF1-2000.0000TABRACONSMD7050-8P0$ 24.0097
AX7MCF2-2000.0000ABRACONSMD7050-8P0$ 26.0121
AX7MCF1-2000.0000ABRACONSMD7050-8P0$ 26.0121
AX7MCF3-2000.0000ABRACONSMD7050-8P0$ 26.0121
AX7MCF2-2000.0000TABRACONSMD7050-8P0$ 27.512