Integra Optics, Inc. EK.1502-IO
| Manufacturer | |
| MPN | EK.1502-IO |
| LCSC Part # | C20284014 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fiber Optic Transceiver Modules RoHS |
| Datasheet | Integra Optics, Inc. EK.1502-IO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Integra produces the highest quality SFP+ transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations, handle orders of virtually any size, and ensure every transceiver is correctly coded and 100% tested.
Features
AI Translation
- Maximum operating data rate up to 11.3Gbps
- Transmission distance range: 40km to 80km
- ITU DWDM 100GHz channels 15–61
- 50GHz channel spacing
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP+ MSA
Applications
AI Translation
- 10GBase-ER, 10GBase-ZR
- Metro Ethernet, Carrier Ethernet, and transport networks
- SONET/SDH
- Multi-rate Fibre Channel and CPRI
- OTN and other optical links
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 771.1084 | $ 771.11 |
| 200+ | $ 724.224 | $ 144844.80 |
| 500+ | $ 700.0231 | $ 350011.55 |
| 1,000+ | $ 688.0663 | $ 688066.30 |
Standard Packaging10/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Transceiver Modules | |
| Manufacturer | Integra Optics, Inc. |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Integra produces the highest quality SFP+ transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations, handle orders of virtually any size, and ensure every transceiver is correctly coded and 100% tested.
Features
AI Translation
- Maximum operating data rate up to 11.3Gbps
- Transmission distance range: 40km to 80km
- ITU DWDM 100GHz channels 15–61
- 50GHz channel spacing
- Single-mode fiber duplex LC connector interface
- Commercial, extended, and industrial temperature ranges available
- Digital diagnostic monitoring
- Compliant with SFP+ MSA
Applications
AI Translation
- 10GBase-ER, 10GBase-ZR
- Metro Ethernet, Carrier Ethernet, and transport networks
- SONET/SDH
- Multi-rate Fibre Channel and CPRI
- OTN and other optical links
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

