LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integra Optics, Inc. DWDM-SFP10G-40.56-IO product image
Images for reference only

Integra Optics, Inc. DWDM-SFP10G-40.56-IO

Manufacturer
MPN
DWDM-SFP10G-40.56-IO
LCSC Part #
C20283397
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetIntegra Optics, Inc. DWDM-SFP10G-40.56-IO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 771.1084$ 771.11
200+$ 724.224$ 144844.80
500+$ 700.0231$ 350011.55
1,000+$ 688.0663$ 688066.30
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerIntegra Optics, Inc.
Packaging-

Introduction

AI Translation

Integra produces the highest quality SFP+ transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations, handle orders of virtually any size, and ensure every transceiver is correctly coded and 100% tested.

Features

AI Translation
  • Maximum operating data rate up to 11.3Gbps
  • Transmission distance range: 40km to 80km
  • ITU DWDM 100GHz channels 15–61
  • 50GHz channel spacing
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Digital diagnostic monitoring
  • Compliant with SFP+ MSA

Applications

AI Translation
  • 10GBase-ER, 10GBase-ZR
  • Metro Ethernet, Carrier Ethernet, and transport networks
  • SONET/SDH
  • Multi-rate Fibre Channel and CPRI
  • OTN and other optical links