LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Integra Optics, Inc. 280-0102-00-IO product image
Images for reference only

Integra Optics, Inc. 280-0102-00-IO

Manufacturer
MPN
280-0102-00-IO
LCSC Part #
C20282844
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetIntegra Optics, Inc. 280-0102-00-IO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1479.4518$ 1479.45
200+$ 1389.5019$ 277900.38
500+$ 1343.0699$ 671534.95
1,000+$ 1320.1261$ 1320126.10
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Fiber Optic Transceiver Modules
ManufacturerIntegra Optics, Inc.
Packaging-

Introduction

AI Translation

Integra produces the highest quality XFP transceivers in the industry, designed for 100% interoperability with all OEM platforms. The company is the first optical manufacturer in the Western Hemisphere to invest in high-speed robotics, enabling it to scale operations to handle orders of virtually any size and ensuring every transceiver is correctly coded and 100% tested.

Features

AI Translation
  • Maximum operating data rate up to 11.3Gbps
  • Transmission distance range from 40km to 80km
  • ITU DWDM 100GHz channels 15 - 61
  • 50GHz spacing available
  • Single-mode fiber duplex LC connector interface
  • Commercial, extended, and industrial temperature ranges available
  • Compliant with XFP MSA standard

Applications

AI Translation
  • 10GBase-ER, 10GBase-ZR
  • Metro Ethernet, Carrier Ethernet, and Transport Networks
  • SONET/SDH
  • Multi-rate Fibre Channel and CPRI
  • OTN and other optical links