LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AX7DAF3-1244.1600T product image
Images for reference only

ABRACON AX7DAF3-1244.1600T

Manufacturer
MPN
AX7DAF3-1244.1600T
LCSC Part #
C2028223
Packaging
SMD7050-8P
Customer #
Key Attributes
XTAL OSC 1.24416GHz LVDS SMD
DatasheetABRACON AX7DAF3-1244.1600T
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.2773$ 19.28
250+$ 7.46$ 1865.00
500+$ 7.1976$ 3598.80
1,000+$ 7.0679$ 7067.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD7050-8P
Output TypeLVDS
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Current - Supply70mA
Frequency1.24416GHz

Features

AI Translation
  • Typical jitter 0.125ps (max 150fs for f>200MHz, 25℃)
  • Highest frequency range in class: 50 to 2100MHz
  • Excellent spurious suppression
  • Max IDD current 70mA (LVDS, any VDD)
  • Lowest power consumption in class
  • Supports LVPECL, HCSL, LVDS, CML interfaces
  • Supports ±50ppm or ±100ppm all-inclusive stability
  • Operating temperature range: -40℃ to 85℃ or -20℃ to 70℃
  • Industry-standard 5x7mm package size

Applications

AI Translation
  • Networking & Communications
  • RF Systems, Base Transceiver Stations (BTS)
  • Test & Measurement
  • Cloud Computing, Servers & Storage, Fibre Channel
  • 100/400Gb Ethernet
  • PCI Express

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AX7DAF2-1244.1600ABRACONSMD7050-8P0$ 18.2269
AX7DAF4-1244.1600ABRACONSMD7050-8P0$ 18.2269
AX7DAF4-1244.1600TABRACONSMD7050-8P0$ 16.823
AX7DAF1-1244.1600TABRACONSMD7050-8P0$ 19.2773
AX7DAF2-1244.1600TABRACONSMD7050-8P0$ 19.2773
AX7DBF3-1244.1600ABRACONSMD7050-8P0$ 18.2269
AX7DBF4-1244.1600ABRACONSMD7050-8P0$ 18.2269
AX7DBF2-1244.1600ABRACONSMD7050-8P0$ 18.2269
AX7DBF1-1244.1600ABRACONSMD7050-8P0$ 18.2269
AX7DBF2-1244.1600TABRACONSMD7050-8P0$ 19.2773