LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Bulgin H3146AAWAEX

Manufacturer
MPN
H3146AAWAEX
LCSC Part #
C20276981
Packaging
-
Customer #
Key Attributes
Limit Switches RoHS
DatasheetBulgin H3146AAWAEX
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySwitches/Limit Switches
ManufacturerBulgin
Packaging-

Introduction

AI Translation

Burgess has long been recognized as a leader in refrigerator door switch solutions, offering a wide range of types and configurations to meet virtually any requirement. Our switches are available in both double-contact and single-contact options, suitable not only for traditional refrigerator and freezer applications, but also for a variety of door-controlled applications.

Features

AI Translation
  • Rated current up to 0.2A, 250V AC
  • High temperature rating up to 125°C
  • Long over-travel
  • Optional terminal orientation
  • Door switch with momentary-on and momentary-off functions
  • Splash-proof
  • Optional actuators
  • Door switch rated current up to 5A, 250V AC
  • Splash-proof
  • Convertible, momentary-on and momentary-off
  • Optional actuators
  • Sealed terminal option available
  • Door switch
  • Rated current up to 5A, 250V AC
  • Splash-proof
  • Snap action
  • Optional actuators, dual-circuit switch
  • ATEX certified, rated current up to 2.5A, 250V AC
  • Splash-proof
  • Snap action
  • Optional actuators and colors
  • Dual-circuit switch