LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bridgelux BXRE-57E2001-B-84 product image
Images for reference only

Bridgelux BXRE-57E2001-B-84

Manufacturer
MPN
BXRE-57E2001-B-84
LCSC Part #
C20276267
Packaging
-
Customer #
Key Attributes
LED COBs, Engines, Modules, Strips RoHS
DatasheetBridgelux BXRE-57E2001-B-84
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7886$ 10.79
200+$ 4.3047$ 860.94
500+$ 4.1618$ 2080.90
1,000+$ 4.0904$ 4090.40
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerBridgelux
Packaging-

Introduction

AI Translation

The V-Series LED array products deliver high-quality illumination in a compact, cost-effective solid-state lighting package. These Chip-on-Board (CoB) arrays can be driven efficiently at up to three times the nominal drive current, enabling unprecedented design flexibility. These high-luminance light sources are designed to support a wide range of high-quality, low-cost directional luminaires and retrofit lamps for indoor and outdoor commercial and residential applications. The V13 LED array offers multiple electrical, color temperature (CCT), and color rendering index (CRI) combinations, providing significant design flexibility and energy efficiency advantages. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended service life. Typical applications include retrofit lamps as well as task lighting, accent lighting, spot lighting, track lighting, area lighting, security lighting, wall sconces, and downlights.

Features

AI Translation
  • Typical luminous efficacy of 178 lm/W, 3000K, 80 CRI
  • Reliable operation at up to 3x nominal current, 30% more lumens per LES size
  • Wide CCT options (2700K – 6500K), minimum CRI options of 70, 80, and 90
  • Uniform, high-quality illumination
  • 2 and 3 SDCM binning options (2700K – 4000K)
  • Forward voltage bin codes and back-side marking
  • Instant-on, infinitely dimmable
  • Enables high-efficacy lighting systems with reduced operating costs
  • Supports luminaire miniaturization with enhanced optical control
  • Design flexibility for a wide range of lighting applications
  • Pixelation-free, pure white light
  • Uniform, consistent white light
  • Design flexibility for multi-source applications
  • Easy integration with daylight and motion sensors for energy savings
  • Design with confidence

Applications

AI Translation

Replacement lamps, task lighting, accent lighting, spot lighting, track lighting, wide-area lighting, security lighting, wall sconces, and downlights