Bridgelux BXRE-30G10H0-B-72
| Manufacturer | |
| MPN | BXRE-30G10H0-B-72 |
| LCSC Part # | C20275681 |
| Packaging | - |
| Customer # | |
| Key Attributes | LED COBs, Engines, Modules, Strips RoHS |
| Datasheet | Bridgelux BXRE-30G10H0-B-72 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
V Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These chip-on-board (CoB) arrays can be driven efficiently at twice the nominal drive current, enabling design flexibility previously unattainable. This high-luminance light source is designed to support a broad range of high-quality, low-cost directional luminaires and replacement lamps for commercial and residential applications. The V10 LED array is available in multiple electrical, color temperature (CCT), and CRI combinations, offering exceptional design flexibility and energy efficiency. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended lifetime. Typical applications include replacement lamps as well as task lighting, accent lighting, spotlights, track lighting, area lighting, security lighting, wall sconces, and downlights. The Bridgelux Décor Series is our advanced color product line engineered specifically for high-end applications, delivering unmatched LED light quality through superior color rendering options and providing a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available across the Vero @ SE Series, Vero @ Series, V Series, and H Series. Décor Series Class A is based on human response testing and offers color points combining GAI and CRI metrics. Décor Series Ultra products feature a high CRI of 97 and a minimum R9 of 93, emphasizing the red tones and hues to which the human eye is most sensitive — ideal for the most prestigious retail stores and world-renowned museums. Décor Series Ultra is designed as a halogen lamp replacement. The Décor Series Showcase lamp is the optimal solution for replacing ceramic metal halide lamps, delivering the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Typical luminous efficacy of 155 lm/W
- Compact high-flux-density light source
- Uniform, high-quality illumination
- CRI options of minimum 65, 70, 80, 90, and 95
- Simplified thermal path
- ENERGY STAR/ANSI-compliant color binning with 2, 3, and 4 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Vf bin code marking on reverse side
- Enhanced optical control
- Pixel-free, pure white light
- High-quality true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Applications
Replacement lamps, task lighting, accent lighting, spotlights, track lighting, area lighting, security lighting, wall sconces, downlights
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Bridgelux |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
V Series LED array products deliver high-quality light in a compact, cost-effective solid-state lighting package. These chip-on-board (CoB) arrays can be driven efficiently at twice the nominal drive current, enabling design flexibility previously unattainable. This high-luminance light source is designed to support a broad range of high-quality, low-cost directional luminaires and replacement lamps for commercial and residential applications. The V10 LED array is available in multiple electrical, color temperature (CCT), and CRI combinations, offering exceptional design flexibility and energy efficiency. Lighting system designs incorporating these LED arrays deliver improved system-level efficacy and extended lifetime. Typical applications include replacement lamps as well as task lighting, accent lighting, spotlights, track lighting, area lighting, security lighting, wall sconces, and downlights. The Bridgelux Décor Series is our advanced color product line engineered specifically for high-end applications, delivering unmatched LED light quality through superior color rendering options and providing a pleasing and inspiring lighting palette. Bridgelux Décor Series color points are available across the Vero @ SE Series, Vero @ Series, V Series, and H Series. Décor Series Class A is based on human response testing and offers color points combining GAI and CRI metrics. Décor Series Ultra products feature a high CRI of 97 and a minimum R9 of 93, emphasizing the red tones and hues to which the human eye is most sensitive — ideal for the most prestigious retail stores and world-renowned museums. Décor Series Ultra is designed as a halogen lamp replacement. The Décor Series Showcase lamp is the optimal solution for replacing ceramic metal halide lamps, delivering the same pure white light with enhanced spectral coverage and higher efficacy.
Features
- Typical luminous efficacy of 155 lm/W
- Compact high-flux-density light source
- Uniform, high-quality illumination
- CRI options of minimum 65, 70, 80, 90, and 95
- Simplified thermal path
- ENERGY STAR/ANSI-compliant color binning with 2, 3, and 4 SDCM options
- More energy-efficient than incandescent, halogen, and fluorescent lamps
- Low-voltage DC operation
- Instant-on with infinite dimming capability
- Vf bin code marking on reverse side
- Enhanced optical control
- Pixel-free, pure white light
- High-quality true color rendering
- Significantly reduced thermal resistance for improved operating temperature
- Uniform, consistent white light
- Reduced operating costs
- Easy integration with daylight and motion sensors for greater energy savings
- Reduced maintenance costs
- Environmentally friendly with no disposal concerns
Applications
Replacement lamps, task lighting, accent lighting, spotlights, track lighting, area lighting, security lighting, wall sconces, downlights
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

