Aimtec AM1LS-0312DJZTR
| Manufacturer | |
| MPN | AM1LS-0312DJZTR |
| LCSC Part # | C20268246 |
| Packaging | - |
| Customer # | |
| Key Attributes | ±12V 2.97V~3.63V DC DC Converters RoHS |
| Datasheet | Aimtec AM1LS-0312DJZTR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p;75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p;75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
Introduction
The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 85%
- Unregulated output
Applications
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p;75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | - | |
| Output Voltage | ±12V | |
| Ripple Noise | 30mVp-p;75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.97V~3.63V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 42mA | |
| Height | 7.25mm | |
| Frequency - Switching | 220kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Output Power | 1W | |
| Conversion Efficiency | 82% | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Length | 15.24mm | |
| Width | 8.5mm |
Introduction
The AM1LS-JZ is a 1W SMD DC/DC converter that offers great cost savings thanks to an improved manufacturing process. It also features excellent reliability and performance while offering a standard input voltage range of 3.3-24VDC as well as an output voltage of 3.3-24V. This compact SMD design will surely benefit your new system design. This new series offers great operating temperatures, from -40 to 105°C with full power up to 100°C. Also, an isolation of 1500VDC & 3000VDC for improved reliability and system safety as well as a great 3,500,000h MTBF come standard.
Features
- High I/O Isolation 1500VDC & 3000VDC
- Continuous Short circuit protection
- Operating Temp: -40°C to +105°C
- Low profile case height: 7.25mm
- Compact footprint and high-power Density
- Efficiency up to 85%
- Unregulated output
Applications
- instrumentation
- industrial controls
- industrial applications
- communication
- IoT applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

