LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOS AOZ2263VQI-02 product image
Images for reference only

AOS AOZ2263VQI-02

Manufacturer
MPN
AOZ2263VQI-02
LCSC Part #
C20266629
Packaging
QFN-22(4x4)
Customer #
Key Attributes
28V/12A Synchronous Buck DC-DC Regulator
DatasheetAOS AOZ2263VQI-02
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2403$ 2.24
200+$ 0.8946$ 178.92
500+$ 0.8643$ 432.15
1,000+$ 0.8491$ 849.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerAOS
PackagingQFN-22(4x4)
Operating Temperature-40℃~+85℃
Frequency - Switching600kHz~700kHz
Number of Outputs1
FunctionStep-down type
FeaturesCycle-by-cycle current limiting;Protection latch;Light load efficient mode;Cable compensation;Operating status indication;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~28V
Switch tube (built-in/external)Built-in
Output Voltage800mV~1.05V
Output Current12A
Quiescent Current350uA

Introduction

AI Translation

The AOZ2263VQI-02 is a high-efficiency, easy-to-use DC/DC synchronous buck regulators capable of operation from a 4V to 28V input bus. The device is capable of supplying 12A of continuous output current with an output voltage adjustable from 0.8V to 1.05V by controlling VID0 and VID1 signals. Constant on-time PWM with input feed-forward control scheme results in ultra-fast transient response while maintaining relatively constant switching frequency over the entire input range. True AC current mode control scheme guarantees the regulators can be stable with ceramics output capacitor. Protection features include VCC under-voltage lockout, cycle-by-cycle current limit, output over voltage and under voltage protection, shortcircuit protection, and thermal shutdown. The AOZ2263VQI-02 is available in 22-pin 4mmx4mm QFN package.

Features

AI Translation
  • Wide input voltage range: 4V to 28V
  • 12A continuous output current
  • 2 bits programmable output voltage adjustable from 0.8V to 1.05V
  • Low RDS(ON) internal NFETs: 11mΩ high-side, 7mΩ low-side
  • Constant On-Time with input feed-forward
  • Ripple Reduction at light load
  • Remote sense
  • Low Power Mode
  • Ceramic capacitor stable
  • Fixed soft start
  • Power Good output
  • Integrated bootstrap diode
  • Cycle-by-cycle current limit
  • Short-circuit protection
  • Over voltage protection
  • Thermal shutdown
  • Thermally enhanced 22-pin 4mmx4mm QFN

Applications

AI Translation
  • Portable computers
  • Compact desktop PCs
  • Servers
  • Graphics cards
  • Set top boxes
  • LCD TVs
  • Cable modems
  • Point of load dc/dc converters
  • Telecom/Networking/Datacom equipment