MAXIM MAX727CCK-SL
| Manufacturer | |
| MPN | MAX727CCK-SL |
| LCSC Part # | C20266095 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | Step-down type 100kHz Fixed 2A 5V TO-220-5 Voltage Regulators - DC DC Switching Regulators |
| Datasheet | MAXIM MAX727CCK-SL |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Frequency synchronization;External compensation | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Frequency synchronization;External compensation |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 8.5mA |
Introduction
The MAX727/MAX728/MAX729 are monolithic, bipolar, pulse-width modulation (PWM), switch-mode, step-down DC-DC regulators. Each is rated at 2A. Very few external components are needed for standard operation because the power switch, oscillator, feedback, and control circuitry are all on-chip. Employing a classic buck topology, these regulators perform high-current step-down functions.
Features
- The MAX727/MAX728/MAX729 are monolithic, bipolar, pulse-width modulation (PWM), switch-mode, step-down DC-DC regulators. Each is rated at 2A.
- Very few external components are needed for standard operation because the power switch, oscillator, feedback, and control circuitry are all on-chip.
- Employing a classic buck topology, these regulators perform high-current step-down functions.
- These regulators have excellent dynamic and transient response characteristics, while featuring cycle-by-cycle current limiting to protect against overcurrent faults and shortcircuit output faults.
- They also have a wide 8V to 40V input range.
- Each regulator is available in a 5-pin TO-220 package.
- These devices have a preset 100kHz oscillator frequency and a preset current limit of 2.6A.
Applications
- Distributed Power from High-Voltage Buses
- High-Current, High-Voltage Step-Down Applications
- Multiple-Output Buck Converter
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Frequency synchronization;External compensation | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 8.5mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | TO-220-5 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Frequency - Switching | 100kHz | |
| Features | Cycle-by-cycle current limiting;Overcurrent Protection;Frequency synchronization;External compensation |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 8V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 5V | |
| Quiescent Current | 8.5mA |
Introduction
The MAX727/MAX728/MAX729 are monolithic, bipolar, pulse-width modulation (PWM), switch-mode, step-down DC-DC regulators. Each is rated at 2A. Very few external components are needed for standard operation because the power switch, oscillator, feedback, and control circuitry are all on-chip. Employing a classic buck topology, these regulators perform high-current step-down functions.
Features
- The MAX727/MAX728/MAX729 are monolithic, bipolar, pulse-width modulation (PWM), switch-mode, step-down DC-DC regulators. Each is rated at 2A.
- Very few external components are needed for standard operation because the power switch, oscillator, feedback, and control circuitry are all on-chip.
- Employing a classic buck topology, these regulators perform high-current step-down functions.
- These regulators have excellent dynamic and transient response characteristics, while featuring cycle-by-cycle current limiting to protect against overcurrent faults and shortcircuit output faults.
- They also have a wide 8V to 40V input range.
- Each regulator is available in a 5-pin TO-220 package.
- These devices have a preset 100kHz oscillator frequency and a preset current limit of 2.6A.
Applications
- Distributed Power from High-Voltage Buses
- High-Current, High-Voltage Step-Down Applications
- Multiple-Output Buck Converter
C20266095 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

