ZETTLER AZ9731-1C-48DC2D1
| Manufacturer | |
| MPN | AZ9731-1C-48DC2D1 |
| LCSC Part # | C20264597 |
| Packaging | - |
| Customer # | |
| Key Attributes | 40A@75VDC 48V 75V@DC 40A One set of changeover: 1C (SPDT-changeover) Automotive Relays RoHS |
| Datasheet | ZETTLER AZ9731-1C-48DC2D1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Contact Rating | 40A@75VDC | |
| Number of Pins | - | |
| Coil Resistance | 1.44kΩ | |
| Coil Voltage | 48V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 5ms | |
| Height | - | |
| Length | - | |
| Operate Time | 7ms | |
| Width | - | |
| Contact Material | Silver-tin oxide | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 680mW | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Contact Rating | 40A@75VDC | |
| Number of Pins | - | |
| Coil Resistance | 1.44kΩ | |
| Coil Voltage | 48V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC |
| Type | Description | |
|---|---|---|
| Release Time | 5ms | |
| Height | - | |
| Length | - | |
| Operate Time | 7ms | |
| Width | - | |
| Contact Material | Silver-tin oxide | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 680mW | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.5491 | $ 4.55 |
| 200+ | $ 1.8159 | $ 363.18 |
| 500+ | $ 1.7556 | $ 877.80 |
| 1,000+ | $ 1.7254 | $ 1725.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Contact Rating | 40A@75VDC | |
| Number of Pins | - | |
| Coil Resistance | 1.44kΩ | |
| Coil Voltage | 48V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC | |
| Release Time | 5ms | |
| Height | - | |
| Length | - | |
| Operate Time | 7ms | |
| Width | - | |
| Contact Material | Silver-tin oxide | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 680mW | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Contact Rating | 40A@75VDC | |
| Number of Pins | - | |
| Coil Resistance | 1.44kΩ | |
| Coil Voltage | 48V | |
| Contact Resistance | 100mΩ | |
| Coil Type | - | |
| Switching Voltage(Max) | 75V@DC |
| Type | Description | |
|---|---|---|
| Release Time | 5ms | |
| Height | - | |
| Length | - | |
| Operate Time | 7ms | |
| Width | - | |
| Contact Material | Silver-tin oxide | |
| Switching Current(Max) | 40A | |
| Coil Rated Power | 680mW | |
| Operating Temperature | -40℃~+125℃ | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

