LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ZETTLER AZ9731-1A-24DC1 product image
Images for reference only

ZETTLER AZ9731-1A-24DC1

Manufacturer
MPN
AZ9731-1A-24DC1
LCSC Part #
C20264576
Packaging
-
Customer #
Key Attributes
40A@75VDC 24V 75V@DC 40A 1 Set Normally Open: 1A (SPST NO) Automotive Relays RoHS
DatasheetZETTLER AZ9731-1A-24DC1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0015$ 4.00
200+$ 1.5968$ 319.36
500+$ 1.5429$ 771.45
1,000+$ 1.5175$ 1517.50
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Automotive Relays
ManufacturerZETTLER
Packaging-
Contact Rating40A@75VDC
Number of Pins-
Coil Resistance360Ω
Coil Voltage24V
Contact Resistance100mΩ
Coil Type-
Switching Voltage(Max)75V@DC
Release Time5ms
Height-
Length-
Operate Time7ms
Width-
Contact MaterialSilver-tin oxide
Switching Current(Max)40A
Coil Rated Power680mW
Operating Temperature-40℃~+125℃
Contact Form1 Set Normally Open: 1A (SPST NO)