ZETTLER AZ7555-1C-12DSKEF
| Manufacturer | |
| MPN | AZ7555-1C-12DSKEF |
| LCSC Part # | C20260903 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 20A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps RoHS |
| Datasheet | ZETTLER AZ7555-1C-12DSKEF |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 30V@DC;277V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 174mW | |
| Contact Rating | 16A@250VAC;16A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 30V@DC;277V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 174mW | |
| Contact Rating | 16A@250VAC;16A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2291 | $ 3.23 |
| 200+ | $ 1.2895 | $ 257.90 |
| 500+ | $ 1.2455 | $ 622.75 |
| 1,000+ | $ 1.2242 | $ 1224.20 |
Standard Packaging50/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 30V@DC;277V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 174mW | |
| Contact Rating | 16A@250VAC;16A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | ZETTLER | |
| Packaging | - | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 30V@DC;277V@AC | |
| Coil Resistance | 270Ω | |
| Release Time | 8ms | |
| Operate Time | 20ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 20A | |
| Coil Rated Power | 174mW | |
| Contact Rating | 16A@250VAC;16A@30VDC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
C20260903 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

