CTS 579L300CTT
| Manufacturer | |
| MPN | 579L300CTT |
| LCSC Part # | C2025418 |
| Packaging | SMD7050-10P |
| Customer # | |
| Key Attributes | 30MHz SMD7050-10P Oscillators |
| Datasheet | CTS 579L300CTT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 30MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 30MHz |
Help & FeedbackShow similar products (0) >
C2025418 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

