CTS 579S270CAT
| Manufacturer | |
| MPN | 579S270CAT |
| LCSC Part # | C2025411 |
| Packaging | SMD7050-10P |
| Customer # | |
| Key Attributes | 27MHz SMD7050-10P Oscillators RoHS |
| Datasheet | CTS 579S270CAT |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 20.0768 | $ 20.08 |
| 200+ | $ 7.7702 | $ 1554.04 |
| 500+ | $ 7.497 | $ 3748.50 |
| 1,000+ | $ 7.3612 | $ 7361.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD7050-10P |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | - | |
| Frequency | 27MHz |
Help & FeedbackShow similar products (0) >
C2025411 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

