LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC 7M-14.31818MEIE-T product image
Images for reference only

TXC 7M-14.31818MEIE-T

Manufacturer
TXCAsian Brands
MPN
7M-14.31818MEIE-T
LCSC Part #
C20247775
Packaging
SMD3225-4P
Customer #
Key Attributes
SMD3225-4P Crystals
DatasheetTXC 7M-14.31818MEIE-T
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1696$ 1.17
200+$ 0.4679$ 93.58
500+$ 0.4511$ 225.55
1,000+$ 0.4436$ 443.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTXC
PackagingSMD3225-4P

Features

AI Translation
  • Frequency range: 10MHz to 114MHz
  • Ceramic SMD package
  • Seam sealing
  • External dimensions (mm) L:3.2 × W:2.5 × H:0.7
  • RoHS compliant & Pb free

Applications

AI Translation
  • Bluetooth, Wireless LAN
  • Cellular phone, Pager, DSC
  • Display, TV
  • Computer peripherals
  • Consumer products