TOSHIBA SSM6L820R,LF
| Manufacturer | |
| MPN | SSM6L820R,LF |
| LCSC Part # | C20247105 |
| Packaging | TSOP-6-F |
| Customer # | |
| Key Attributes | 30V 4A 1.4W 157mΩ@1.8V 1 N-Channel + 1 P-Channel TSOP-6-F FET, MOSFET Arrays RoHS |
| Datasheet | TOSHIBA SSM6L820R,LF |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TSOP-6-F | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 310pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 52pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 157mΩ@1.8V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 3.2nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TSOP-6-F | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 310pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 52pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 157mΩ@1.8V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 3.2nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low drain-to-source on-resistance
- Q1 N-channel: RDS(ON) = 39.1 mΩ (max) (@ VGS = 4.5 V)
- Q1 N-channel: RDS(ON) = 53 mΩ (max) (@ VGS = 2.5 V)
- Q1 N-channel: RDS(ON) = 82 mΩ (max) (@ VGS = 1.8 V)
- Q2 P-channel: RDS(ON) = 45 mΩ (max) (@ VGS = -10 V)
- Q2 P-channel: RDS(ON) = 56 mΩ (max) (@ VGS = -4.5 V)
- Q2 P-channel: RDS(ON) = 76 mΩ (max) (@ VGS = -2.5 V)
- Q2 P-channel: RDS(ON) = 157 mΩ (max) (@ VGS = -1.8 V)
Applications
AI Translation
- Power management switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TSOP-6-F | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 310pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 52pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A | |
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 157mΩ@1.8V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 3.2nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | TSOP-6-F | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| Ciss-Input Capacitance | 310pF | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 52pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.4W | |
| RDS(on) | 157mΩ@1.8V | |
| Type | N-Channel + P-Channel | |
| Configuration | - | |
| Number | 1 N-Channel + 1 P-Channel | |
| Gate Charge(Qg) | 3.2nC | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low drain-to-source on-resistance
- Q1 N-channel: RDS(ON) = 39.1 mΩ (max) (@ VGS = 4.5 V)
- Q1 N-channel: RDS(ON) = 53 mΩ (max) (@ VGS = 2.5 V)
- Q1 N-channel: RDS(ON) = 82 mΩ (max) (@ VGS = 1.8 V)
- Q2 P-channel: RDS(ON) = 45 mΩ (max) (@ VGS = -10 V)
- Q2 P-channel: RDS(ON) = 56 mΩ (max) (@ VGS = -4.5 V)
- Q2 P-channel: RDS(ON) = 76 mΩ (max) (@ VGS = -2.5 V)
- Q2 P-channel: RDS(ON) = 157 mΩ (max) (@ VGS = -1.8 V)
Applications
AI Translation
- Power management switch
C20247105 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

