TGS XP10M00000S418
| Manufacturer | |
| MPN | XP10M00000S418 |
| LCSC Part # | C20245802 |
| Packaging | - |
| Customer # | |
| Key Attributes | Crystals RoHS |
| Datasheet | TGS XP10M00000S418 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TGS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TGS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- MHz SMD glass-sealed crystal, 2-pin, dimensions: 6.0mm(L) x 3.5mm(W) x 1.2mm(H)
- Low cost, high precision, high frequency stability
- RoHS/RoHS III compliant, meets RoHS Annex III lead exemption (per EU Directive 2015/863 exemption)
Applications
AI Translation
- Measuring Instruments - Communication Electronic Equipment
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5584 | $ 1.56 |
| 200+ | $ 0.6228 | $ 124.56 |
| 500+ | $ 0.6015 | $ 300.75 |
| 1,000+ | $ 0.5909 | $ 590.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TGS | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TGS |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- MHz SMD glass-sealed crystal, 2-pin, dimensions: 6.0mm(L) x 3.5mm(W) x 1.2mm(H)
- Low cost, high precision, high frequency stability
- RoHS/RoHS III compliant, meets RoHS Annex III lead exemption (per EU Directive 2015/863 exemption)
Applications
AI Translation
- Measuring Instruments - Communication Electronic Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

