Nexperia PBSS5160T-QR
| Manufacturer | |
| MPN | PBSS5160T-QR |
| LCSC Part # | C20235728 |
| Packaging | TO-236AB |
| Customer # | |
| Key Attributes | TRANS PNP 60V 1A TO-236AB |
| Datasheet | Nexperia PBSS5160T-QR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 350 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 400mW | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 350 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 400mW | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PNP low VCEsat transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. NPN complement: PBSS4160T
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency due to less heat generation
- Reduces Printed-Circuit Board (PCB) area required
- Cost-effective replacement for medium power transistors BCP52 and BCX52
- AEC-Q101 qualified
Applications
AI Translation
- Major application segments: Automotive Telecom infrastructure Industrial
- Power management: JDC-to-DC conversion Supply line switching
- Peripheral driver: Driver in low supply voltage applications (e.g. lamps and LEDs) Inductive load drivers (e.g. relays, buzzers and motors)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 350 | |
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 400mW | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | TO-236AB | |
| Current - Collector Cutoff | 50uA | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 220MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| DC Current Gain | 350 |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 5V | |
| Current - Collector(Ic) | 1A | |
| Pd - Power Dissipation | 400mW | |
| Configuration | Standalone | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 330mV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PNP low VCEsat transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. NPN complement: PBSS4160T
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High efficiency due to less heat generation
- Reduces Printed-Circuit Board (PCB) area required
- Cost-effective replacement for medium power transistors BCP52 and BCX52
- AEC-Q101 qualified
Applications
AI Translation
- Major application segments: Automotive Telecom infrastructure Industrial
- Power management: JDC-to-DC conversion Supply line switching
- Peripheral driver: Driver in low supply voltage applications (e.g. lamps and LEDs) Inductive load drivers (e.g. relays, buzzers and motors)
C20235728 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



